Low Speed/Full Speed/High Speed UART and Audio Switch USB 2.0 3.3V T/R 10-Pin UQFN
Checking distributor stock and pricing after the page loads.
Onsemi NL3S22AHMUTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.7 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.