Onsemi NL7SZ18DFT2 technical specifications.
| Package/Case | SOT-363 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL7SZ18DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
