1:2 Digital Demultiplexer, Non-Inverting, 3-State, CMOS technology, operating from 1.65V to 5.5V supply. Features a single circuit with one input and two outputs, offering a 3-State output type. Surface mountable in a compact SC package (SC-88/SC70-6/SOT-363) with dimensions of 2.2mm length, 1.35mm width, and 1mm height. Supports high and low level output currents of 32mA, with a propagation delay of 12.5ns. Halogen and Lead Free, RoHS Compliant, and supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Width | 1.35mm |
| RoHS | Compliant |
