Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NL7SZ19DFT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL7SZ19DFT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
