
CMOS 1:2 digital multiplexer/demultiplexer, SC-88/SC70-6/SOT-363 6-lead surface mount package. Features a single independent circuit with one input and two outputs, operating from a 1.65V to 5.5V supply range. Delivers 32mA high and low level output current with a propagation delay of 11ns. This non-inverting, lead-free, and halogen-free component is RoHS compliant, suitable for applications up to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | DPST |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NL7SZ19DFT2G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
