
Dual SPST analog switch with 186MHz bandwidth, operating from 1.65V to 5.5V. Features 7Ω on-state resistance and 2ns turn-on delay. Housed in a compact VSSOP package, this component offers ultra-low 1µA operating supply current and 250mW power dissipation. It is RoHS and Halogen Free compliant, designed for applications requiring efficient signal switching.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 186MHz |
| Package/Case | VSSOP |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 7R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ns |
| Width | 2.4mm |
| RoHS | Compliant |
