
The NLAS2066UST3 is a dual logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and operates at a supply voltage of 3V. The device is surface mount and available in a package quantity of 10000 units per reel. The NLAS2066UST3 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLAS2066UST3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 186MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS2066UST3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
