
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance, US8, 10000-REEL
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 186MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NLAS2066UST3G
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.
