Dual SPDT Analog Switch with Negative Swing, 10 Pin UQFN, 1.4x1.8, 0.4P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 44MHz |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 50nA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000353oz |
| Width | 1.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NLAS2750MUTAG
Onsemi product discontinuance notice PD24192XA details the end-of-life for specific logic and switch devices with a last time buy date of May 1, 2022.