The NLAS3157MX3TCG is an industrial-grade multiplexer from Onsemi, featuring a 1-channel configuration and a supply voltage range of 1.65-4.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in the S-XDSO-N6 package type, measuring 1mm in width and 1mm in length. It is designed to meet the requirements of industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 0 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NLAS3157MX3TCG
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.