
Dual SPDT, 2:1 Multiplexer IC featuring a 1.65V to 5.5V operating supply voltage range and 13 Ohm on-state resistance. This surface mount component offers 2 channels with 2 inputs and 4 outputs, operating from -55°C to 125°C. Packaged in a compact DFN 3x1mm, 0.5mm pitch, it boasts low 1uA supply current and 180mW power dissipation. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NLAS3158MNR2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 13R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
