
The NLAS324US is a 2-channel SPST single supply logic switch from Onsemi. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 250mW. The switch has an on-state resistance of 30 ohms and an operating supply current of 1 microampere. It is available in a US-8 package type and is packaged in tape and reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 220MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
