
Dual DPDT analog switch featuring low on-resistance (2.2Ω) and low capacitance, enabling a 280MHz -3dB bandwidth. This integrated circuit offers 2 circuits with 4 inputs and 8 outputs, providing 8 individual switches. Operating from a 1.65V to 4.3V single supply, it consumes a low 1µA of supply current. Packaged in a compact QFN (1.8 x 2.6 x 0.75 mm) with 0.4mm pitch, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel.
Onsemi NLAS3899BMNTBG technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Number of Switches | 8 |
| On-State Resistance | 2.2R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
