
Analog Switch, Dual DPDT, Low RON, Low Capacitance, QFN16 3x3, 0.5P, 3000-REEL
Onsemi NLAS3899BMNTWG technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
