
Dual DPDT analog switch IC featuring low on-state resistance of 2.2 Ohms and a 280MHz -3dB bandwidth. This integrated circuit operates from a 1.65V to 4.3V supply range, with a typical operating voltage of 3V and low operating supply current of 1uA. The component is housed in a compact 3x3mm QFN EP package, measuring 3mm in length, 3mm in width, and 0.95mm in height, supplied on a 3000-piece tape and reel. It offers 2 circuits, each with 4 inputs and 8 outputs, supporting a single supply type and is RoHS and Halogen Free compliant.
Onsemi NLAS3899BMNTXG technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 2.2R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
