
The NLAS4051DR2 is a single-channel logic IC with a -3db bandwidth of 95MHz and a maximum operating temperature of 125°C. It is packaged in a SOIC-16 package and has a maximum power dissipation of 500mW. The device operates at a supply voltage of 5.5V and has a propagation delay of 40ns. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLAS4051DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 95MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4051DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
