
Analog multiplexer/demultiplexer IC featuring 8-channel input to 1-channel output, operating with a dual supply voltage range of 1.25V to 3.3V or single supply from 2.5V to 5.5V. Achieves an 80MHz bandwidth with a -3dB bandwidth of 95MHz and a propagation delay of 40ns. This component offers a low on-state resistance of 33 Ohms and a maximum power dissipation of 500mW. Packaged in a halogen-free, lead-free SOIC 16-lead case with dimensions of 10mm x 4mm x 1.5mm, it operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi NLAS4051DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAS4051DR2G technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4051DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
