Sign in to ask questions about the Onsemi NLAS4051DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAS4051DTR2 technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4051DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
