
Analog multiplexer/demultiplexer with 80MHz bandwidth, featuring a 33 Ohm on-state resistance and 40ns propagation delay. Operates with single or dual supply voltages from 1.25V to 5.5V, supporting a maximum power dissipation of 450mW. This halogen-free, lead-free component is RoHS compliant and packaged in a TSSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 95MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| RoHS | Compliant |
