
The NLAS4051QSR is a single SPST logic switch from Onsemi with a -3db bandwidth of 95MHz and operating temperature range of -55°C to 125°C. It is packaged in a QSOP-16 package and is not RoHS compliant. The device has a drain to source resistance of 86mR and is available on a tape and reel.
Onsemi NLAS4051QSR technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | SSOP |
| Drain to Source Resistance | 86mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4051QSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
