Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLAS4052DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 140MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 86mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4052DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
