Analog multiplexer/demultiplexer IC, featuring 3 independent 2-channel switches. Operates with dual supply voltages from 1.25V to 3.3V and single supply from 2.5V to 5.5V. Offers a 145MHz bandwidth and 180MHz -3dB bandwidth, with a propagation delay of 40ns. Packaged in a 16-lead SOIC, this device is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 180MHz |
| Bandwidth | 145MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |