
Analog multiplexer/demultiplexer IC featuring 3 channels and 3 circuits, with a DPST throw configuration. Operates with dual supply voltages from 1.25V to 3.3V and single supply voltages from 2.5V to 5.5V. Offers a bandwidth of 145MHz and a -3dB bandwidth of 180MHz, with a propagation delay of 40ns. Packaged in a TSSOP with dimensions of 0.196 x 0.177 x 0.041 inches, this lead-free and halogen-free component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Onsemi NLAS4053DTG technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.