
Analog multiplexer/demultiplexer IC featuring 3 channels and 3 circuits, with 6 inputs and 3 outputs. Operates with dual supply voltages from 1.25V to 3.3V and single supply voltages from 2.5V to 5.5V. Offers a bandwidth of 145MHz and a -3dB bandwidth of 180MHz, with a propagation delay of 40ns. Packaged in a TSSOP for surface mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 450mW and an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 180MHz |
| Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
