The NLAS4053QS is a 16-channel dual supply logic multiplexer from Onsemi, operating over a temperature range of -55 to 125 degrees Celsius. It has 16 terminals and 3 functions, with a JEDEC package code of R-PDSO-G16 and a width of 3.9116mm. The device is rated for a supply voltage of 2.5 to 5.5V and -3 to 3V, with a pin count of 16 and a package type of QSOP-16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLAS4053QS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Number of Channels | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLAS4053QS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.