
The NLAS4053QSR is a 3-channel DPST switch from Onsemi, with a -3db bandwidth of 180MHz. It is available in an SSOP package, suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The NLAS4053QSR is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi NLAS4053QSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAS4053QSR technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4053QSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
