The NLAS44599DTR2 is a dual 2-channel 2-bit logic IC from Onsemi. It features a DPDT throw configuration and a -3db bandwidth of 175MHz. The IC operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It has a maximum power dissipation of 450mW and a maximum operating temperature of 125°C. The NLAS44599DTR2 is packaged in a TSSOP-16 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 175MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 30R |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
