
Dual DPDT analog switch featuring a 175MHz -3dB bandwidth. This surface mount component operates with a single supply voltage range of 2V to 5.5V and offers 2 circuits, each with 4 inputs and 8 outputs. The device boasts a low operating supply current of 4uA and an on-state resistance of 30 Ohms. Packaged in a TSSOP, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 175MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 30R |
| Operating Supply Current | 4uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |