Sign in to ask questions about the Onsemi NLAS44599MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAS44599MN technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS44599MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
