
The NLAS44599MNG is a dual 2-channel 2-bit multiplexer from Onsemi. It operates over a temperature range of -55°C to 125°C and is supplied at 5.5V. The device is packaged in a QFN-16 package and is compliant with RoHS regulations. The NLAS44599MNG has a maximum power dissipation of 800mW and a bandwidth of 175MHz.
Onsemi NLAS44599MNG technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS44599MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
