Onsemi NLAS44599MNR2 technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS44599MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
