
The NLAS44599MNR2G is a dual 2-bit multiplexer from Onsemi, featuring a -3db bandwidth of 175MHz. It is packaged in a QFN-16 package, which is halogen free and lead free. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 5.5V. The NLAS44599MNR2G is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 175MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |