
The NLAS4501DFT2 is a single-channel logic demultiplexer from Onsemi with a bandwidth of 220MHz. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 150mW. The device is packaged in a SOT-353-5 case and is available in tape and reel quantities of 3000. However, it is not RoHS compliant due to containing lead.
Onsemi NLAS4501DFT2 technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOT-353-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4501DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
