
Single Pole Single Throw (SPST) analog switch with a 220MHz -3dB bandwidth. This integrated circuit features one channel, one input, and one output, operating within a 2V to 5.5V supply voltage range. Packaged in a compact SC (SC-88A / SC-70-5 / SOT-353) surface-mount case, it measures 2.2mm in length, 1.35mm in width, and 1mm in height. The component offers a maximum power dissipation of 150mW and a low supply current of 1µA, with an operating temperature range from -55°C to 125°C. It is RoHS compliant and halogen-free, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 220MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Width | 1.35mm |
| RoHS | Compliant |
