
The NLAS4501DTT1G is a 1-channel multiplexer with a -3db bandwidth of 220MHz and a maximum power dissipation of 200mW. It operates within a supply voltage range of 2V to 5.5V and is packaged in a lead-free TSOP-5 package. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 220MHz |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |