
Single SPDT analog switch, designed for single-supply operation. Features a 200MHz bandwidth and 220MHz -3dB bandwidth, supporting 1-bit, 1-channel, 1-circuit functionality with one input and two outputs. Operates across a wide temperature range from -55°C to 125°C, with a maximum supply voltage of 5.5V. Packaged in a compact TSOP case (3.1mm L x 1.7mm W x 1mm H), this RoHS and Halogen Free component offers a low supply current of 1µA and a power dissipation of 200mW. Turn-on and turn-off delay times are 9ns and 3ns respectively.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 220MHz |
| Bandwidth | 200MHz |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3ns |
| Turn-On Delay Time | 9ns |
| Width | 1.7mm |
| RoHS | Compliant |
