
The NLAS4684FCT1 is a dual 2-bit multiplexer from Onsemi with a -3db bandwidth of 9.5MHz. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device is packaged in FCBGA and is available in quantities of 3000 per reel. Note that this device contains lead and is not RoHS compliant.
Onsemi NLAS4684FCT1 technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0.5R |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4684FCT1 to view detailed technical specifications.
No datasheet is available for this part.
