
Dual SPDT analog switch, featuring 800mR on-state resistance and a 0.5 Ohm resistance. Operates with a single supply voltage ranging from 1.8V to 5.5V, consuming 200nA operating supply current. This integrated circuit offers two channels with two inputs and four outputs, designed for a wide temperature range of -55°C to 125°C. Packaged in a compact MSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, it is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 800mR |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 3.1mm |
| RoHS | Compliant |
