
This single-channel interface IC operates from 1.65V to 4.5V and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C. It is packaged in a SC package and is available in quantities of 3000 per reel. The IC is RoHS compliant and lead-free.
Onsemi NLAS5113DFT2G technical specifications.
| -3db Bandwidth | 457MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS5113DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
