Analog Switch, DPST and Dual SPST, UDFN8 1.8x1.2, 0.4P, 3000-REEL
Onsemi NLAS5213BMUTAG technical specifications.
| -3db Bandwidth | 496MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
