The NLAS6234MUTBG is a dual multiplexer from Onsemi, operating between 2.7V and 4.5V with a -3db bandwidth of 36MHz. This surface mount device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a UQFN-10 package, suitable for surface mount applications, and is supplied in tape and reel packaging with 3000 units per package.
Onsemi NLAS6234MUTBG technical specifications.
| -3db Bandwidth | 36MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS6234MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.