
This single-channel logic IC operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 4.5V. It is designed to handle a maximum operating supply current of 1uA and features a throw configuration of DPST. The IC is packaged in a UQFN-8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Data Rate | 480Mbps |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| Width | 1.5mm |
| RoHS | Compliant |
