
USB 2.0 DPDT Analog Switch with Enable, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NLAS7222AMTR2G technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 720MHz |
| Package/Case | WFQFN |
| Data Rate | 480Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1uA |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
