
DPDT Analog Switch for USB 2.0 applications, featuring a 750MHz -3dB bandwidth and 480Mbps data rate. Operates with a single supply voltage ranging from 1.65V to 4.5V, with a typical operating voltage of 3V and low operating supply current of 1uA. This component offers 9 Ohms on-state resistance and 3pF input capacitance, housed in a compact 1.4mm x 1.8mm x 0.55mm UQFN package. It is RoHS compliant, lead-free, and halogen-free, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 750MHz |
| Data Rate | 480Mbps |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 1 |
| On-State Resistance | 9R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Width | 1.4mm |
| RoHS | Compliant |