
Dual Pole Double Throw (DPDT) analog switch, operating as a multiplexer/demultiplexer. Features a 480Mbps data rate and 700MHz -3dB bandwidth, supporting USB 2.0. Configured with 2 inputs and 4 outputs across a single channel. Operates from a 1.65V to 4.5V supply range with a typical 3V operating voltage and 1µA quiescent current. Packaged in a 10-pin UQFN (1.4mm x 1.8mm x 0.55mm) on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Data Rate | 480Mbps |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 9R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.000353oz |
| Width | 1.4mm |
| RoHS | Compliant |
