
DP3T analog switch for USB/UART/data multiplexing. Features a 200MHz bandwidth and 4.5Ω on-state resistance. Operates from a 1.65V to 4.5V single supply voltage, with a typical operating supply current of 1µA. Packaged in a 2.0mm x 1.7mm UQFN12 with a height of 0.5mm, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NLAS8252MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAS8252MUTAG technical specifications.
| Bandwidth | 200MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| Throw Configuration | DP3T |
| Turn-On Delay Time | 13ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS8252MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.