The NLAS9031MTR2G is a 6-channel multiplexer from Onsemi with a JEDEC package code of R-XDSO-N6. It has a width of 1mm and a length of 1.2mm. The device operates over a temperature range of -55 to 125 degrees Celsius and is rated for a supply voltage of 1.65 to 5.5V. It is a single-function device with a pin count of 6 and a terminal position of dual.
Onsemi NLAS9031MTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N6 |
| Width | 1 |
| Length | 1.2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLAS9031MTR2G to view detailed technical specifications.
No datasheet is available for this part.