
The NLAS9431MTR2G is a dual 4-input 4-output multiplexer from Onsemi, operating over a temperature range of -55°C to 125°C. It has a maximum power dissipation of 800mW and is supplied at 5V. The device is packaged in a QFN package and is lead free and halogen free. It is RoHS compliant and has a nominal supply current of 8uA.
Onsemi NLAS9431MTR2G technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 170MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 8uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.