
Single SPDT analog switch with 250MHz -3dB bandwidth. Features a 1.2ns propagation delay and 5.2ns turn-on delay. Operates from 1.65V to 5.5V supply voltage with a low 1uA supply current. Housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package. This RoHS and Halogen Free component offers 1 channel with 1 circuit and 1 switch.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 5.2ns |
| Width | 1.35mm |
| RoHS | Compliant |