
Analog multiplexer/demultiplexer featuring 8-channel input to 1-channel output SP8T configuration. Operates with dual supply voltages from 1.25V to 3.3V, and single supply from 2.5V to 5.5V. Offers an 80MHz bandwidth and 33 Ohm on-state resistance. Packaged in a compact 1.05mm height TSSOP, this component is RoHS and Halogen Free compliant.
Onsemi NLAST4051DTR2G technical specifications.
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.